
DA6X106U0R | |
|---|---|
DigiKey Part Number | DA6X106U0RTR-ND - Tape & Reel (TR) DA6X106U0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DA6X106U0R |
Description | DIODE ARRAY GP 80V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DA6X106U0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.18300 | kr.31.83 |
| 100 | kr.2.17850 | kr.217.85 |
| 500 | kr.1.72222 | kr.861.11 |
| 1.000 | kr.1.57188 | kr.1,571.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37825 | kr.4,134.75 |
| 6.000 | kr.1.27969 | kr.7,678.14 |
| 9.000 | kr.1.22919 | kr.11,062.71 |
| 15.000 | kr.1.21768 | kr.18,265.20 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

