Diode Array 2 Independent 80 V 100mA (DC) Surface Mount 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 80 V 100mA (DC) Surface Mount 4-SMD, Flat Leads
4-SMD, Flat Leads

DA4J101K0R

DigiKey Part Number
DA4J101K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA4J101K0R
Description
DIODE ARRAY GP 80V 100MA SMINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA (DC) Surface Mount 4-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
DA4J101K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SMini4-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81706kr.2,451.18
6.000kr.0.75247kr.4,514.82
9.000kr.0.71932kr.6,473.88
15.000kr.0.68191kr.10,228.65
21.000kr.0.65965kr.13,852.65
30.000kr.0.65425kr.19,627.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.81706
Unit Price with VAT:kr.1.02133