Similar
Similar
Similar

DA3X102D0L | |
|---|---|
DigiKey Part Number | DA3X102D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3X102D0L |
Description | DIODE ARRAY GP 80V 100MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DA3X102D0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47676 | kr.1,430.28 |
| 6.000 | kr.0.43545 | kr.2,612.70 |
| 9.000 | kr.0.41421 | kr.3,727.89 |
| 15.000 | kr.0.39018 | kr.5,852.70 |
| 21.000 | kr.0.37588 | kr.7,893.48 |
| 30.000 | kr.0.36192 | kr.10,857.60 |
| 75.000 | kr.0.34079 | kr.25,559.25 |
| Unit Price without VAT: | kr.0.47676 |
|---|---|
| Unit Price with VAT: | kr.0.59595 |



