DA3X101F0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 7.363
Unit Price: kr.0.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.513
Unit Price: kr.1.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.328
Unit Price: kr.1.35000
Datasheet

Similar


Panjit International Inc.
In Stock: 13.149
Unit Price: kr.0.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.208
Unit Price: kr.2.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.860
Unit Price: kr.2.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 31.577
Unit Price: kr.1.93000
Datasheet
Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3X101F0L

DigiKey Part Number
DA3X101F0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3X101F0L
Description
DIODE ARRAY GP 80V 100MA MINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DA3X101F0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.16902kr.1,521.18
15.000kr.0.15761kr.2,364.15
21.000kr.0.15081kr.3,167.01
30.000kr.0.14415kr.4,324.50
75.000kr.0.12941kr.9,705.75
150.000kr.0.12021kr.18,031.50
300.000kr.0.11494kr.34,482.00
Unit Price without VAT:kr.0.16902
Unit Price with VAT:kr.0.21128