DA3S101F0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 13.550
Unit Price: kr.2.31000
Datasheet
Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3S101F0L

DigiKey Part Number
DA3S101F0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3S101F0L
Description
DIODE ARRAY GP 80V 100MA SSMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
EDA/CAD Models
DA3S101F0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.25946kr.1,556.76
9.000kr.0.24568kr.2,211.12
15.000kr.0.23005kr.3,450.75
21.000kr.0.22073kr.4,635.33
30.000kr.0.21164kr.6,349.20
75.000kr.0.19151kr.14,363.25
150.000kr.0.18165kr.27,247.50
Unit Price without VAT:kr.0.25946
Unit Price with VAT:kr.0.32433