DA37103E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.535
Unit Price: kr.2.96000
Datasheet
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA37103E0L

DigiKey Part Number
DA37103E0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA37103E0L
Description
DIODE ARR GP 80V 100MA SSSMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-723
EDA/CAD Models
DA37103E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26335kr.2,633.50
20.000kr.0.24165kr.4,833.00
30.000kr.0.23050kr.6,915.00
50.000kr.0.21790kr.10,895.00
70.000kr.0.21041kr.14,728.70
100.000kr.0.20310kr.20,310.00
250.000kr.0.20094kr.50,235.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.26335
Unit Price with VAT:kr.0.32919