Similar

DA37103E0L | |
|---|---|
DigiKey Part Number | DA37103E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA37103E0L |
Description | DIODE ARR GP 80V 100MA SSSMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-723 |
EDA/CAD Models | DA37103E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26335 | kr.2,633.50 |
| 20.000 | kr.0.24165 | kr.4,833.00 |
| 30.000 | kr.0.23050 | kr.6,915.00 |
| 50.000 | kr.0.21790 | kr.10,895.00 |
| 70.000 | kr.0.21041 | kr.14,728.70 |
| 100.000 | kr.0.20310 | kr.20,310.00 |
| 250.000 | kr.0.20094 | kr.50,235.00 |
| Unit Price without VAT: | kr.0.26335 |
|---|---|
| Unit Price with VAT: | kr.0.32919 |


