Similar

DA2JF8100L | |
|---|---|
DigiKey Part Number | DA2JF8100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2JF8100L |
Description | DIODE STD 800V 200MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 800 V 200mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DA2JF8100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46939 | kr.1,408.17 |
| 6.000 | kr.0.42861 | kr.2,571.66 |
| 9.000 | kr.0.40765 | kr.3,668.85 |
| 15.000 | kr.0.38394 | kr.5,759.10 |
| 21.000 | kr.0.36981 | kr.7,766.01 |
| 30.000 | kr.0.35603 | kr.10,680.90 |
| 75.000 | kr.0.33436 | kr.25,077.00 |
| Unit Price without VAT: | kr.0.46939 |
|---|---|
| Unit Price with VAT: | kr.0.58674 |


