Pressure Sensor ±14.5PSI (±100kPa) Compound Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±14.5PSI (±100kPa) Compound Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module

ADP5200

DigiKey Part Number
P17176-ND
Manufacturer
Manufacturer Product Number
ADP5200
Description
SENSOR 14.5PSIC 0.12" 4.5V
Customer Reference
Detailed Description
Pressure Sensor ±14.5PSI (±100kPa) Compound Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±14.5PSI (±100kPa)
Output Type
Analog Voltage
Output
0 V ~ 4.5 V
Accuracy
±1.25%
Voltage - Supply
5V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
±29.01PSI (±200kPa)
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.