
80SXE47MX+S | |
|---|---|
DigiKey Part Number | 10-80SXE47MX+SCT-ND - Cut Tape (CT) 10-80SXE47MX+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80SXE47MX+S |
Description | CAP ALUM POLY 47UF 20% 80V TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 124.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.49000 | kr.23.49 |
| 10 | kr.15.89800 | kr.158.98 |
| 50 | kr.12.73980 | kr.636.99 |
| 100 | kr.11.74400 | kr.1,174.40 |
| 500 | kr.10.03226 | kr.5,016.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.67494 | kr.9,674.94 |
| 2.000 | kr.9.21952 | kr.18,439.04 |
| 3.000 | kr.8.98993 | kr.26,969.79 |
| 5.000 | kr.8.73408 | kr.43,670.40 |
| 7.000 | kr.8.70267 | kr.60,918.69 |
| Unit Price without VAT: | kr.23.49000 |
|---|---|
| Unit Price with VAT: | kr.29.36250 |


