Similar


6TPF330M9L | |
|---|---|
DigiKey Part Number | P16258TR-ND - Tape & Reel (TR) P16258CT-ND - Cut Tape (CT) P16258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF330M9L |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF330M9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.16000 | kr.19.16 |
| 10 | kr.13.27800 | kr.132.78 |
| 50 | kr.10.94000 | kr.547.00 |
| 100 | kr.10.21860 | kr.1,021.86 |
| 500 | kr.8.99762 | kr.4,498.81 |
| 1.000 | kr.8.61967 | kr.8,619.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.98547 | kr.19,963.67 |
| 7.500 | kr.7.63426 | kr.57,256.95 |
| Unit Price without VAT: | kr.19.16000 |
|---|---|
| Unit Price with VAT: | kr.23.95000 |

















