

6TPB470M | |
|---|---|
DigiKey Part Number | P16619TR-ND - Tape & Reel (TR) P16619CT-ND - Cut Tape (CT) P16619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB470M |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 10 | kr.14.14600 | kr.141.46 |
| 50 | kr.11.69240 | kr.584.62 |
| 100 | kr.10.93360 | kr.1,093.36 |
| 500 | kr.9.65118 | kr.4,825.59 |
| 1.000 | kr.9.25393 | kr.9,253.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.67182 | kr.17,343.64 |
| 6.000 | kr.8.27902 | kr.49,674.12 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |


