

4TPE330MI | |
|---|---|
DigiKey Part Number | P16244TR-ND - Tape & Reel (TR) P16244CT-ND - Cut Tape (CT) P16244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE330MI |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE330MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.13.20100 | kr.132.01 |
| 50 | kr.10.87440 | kr.543.72 |
| 100 | kr.10.15620 | kr.1,015.62 |
| 500 | kr.8.94066 | kr.4,470.33 |
| 1.000 | kr.8.56431 | kr.8,564.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.86775 | kr.23,603.25 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |

