
10TPB330MW | |
|---|---|
DigiKey Part Number | 10-10TPB330MWTR-ND - Tape & Reel (TR) 10-10TPB330MWCT-ND - Cut Tape (CT) 10-10TPB330MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB330MW |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB330MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.23000 | kr.26.23 |
| 10 | kr.18.62100 | kr.186.21 |
| 50 | kr.15.58880 | kr.779.44 |
| 100 | kr.14.65200 | kr.1,465.20 |
| 500 | kr.13.06614 | kr.6,533.07 |
| 1.000 | kr.12.58563 | kr.12,585.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.82275 | kr.23,645.50 |
| Unit Price without VAT: | kr.26.23000 |
|---|---|
| Unit Price with VAT: | kr.32.78750 |

