

4TPE100MZB | |
|---|---|
DigiKey Part Number | P16238TR-ND - Tape & Reel (TR) P16238CT-ND - Cut Tape (CT) P16238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE100MZB |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE100MZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| 10 | kr.6.43600 | kr.64.36 |
| 50 | kr.5.11440 | kr.255.72 |
| 100 | kr.4.70740 | kr.470.74 |
| 500 | kr.4.01966 | kr.2,009.83 |
| 1.000 | kr.3.80682 | kr.3,806.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.52782 | kr.7,055.64 |
| 6.000 | kr.3.31748 | kr.19,904.88 |
| 10.000 | kr.3.23967 | kr.32,396.70 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |


