

4TPB330ML | |
|---|---|
DigiKey Part Number | P16581TR-ND - Tape & Reel (TR) P16581CT-ND - Cut Tape (CT) P16581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPB330ML |
Description | CAP TANT POLY 330UF 4V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPB330ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.20000 | kr.16.20 |
| 10 | kr.11.07200 | kr.110.72 |
| 50 | kr.9.04580 | kr.452.29 |
| 100 | kr.8.41880 | kr.841.88 |
| 500 | kr.7.35952 | kr.3,679.76 |
| 1.000 | kr.7.03153 | kr.7,031.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.49410 | kr.16,235.25 |
| 7.500 | kr.6.18944 | kr.46,420.80 |
| Unit Price without VAT: | kr.16.20000 |
|---|---|
| Unit Price with VAT: | kr.20.25000 |

