2TPE330MFB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 318
Unit Price: kr.11.83000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 15mOhm @ 100kHz

2TPE330MFB

DigiKey Part Number
P16213TR-ND - Tape & Reel (TR)
P16213CT-ND - Cut Tape (CT)
P16213DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2TPE330MFB
Description
CAP TANT POLY 330UF 2V 1411
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2TPE330MFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes