

2R5TPE220MFGB | |
|---|---|
DigiKey Part Number | P16542TR-ND - Tape & Reel (TR) P16542CT-ND - Cut Tape (CT) P16542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE220MFGB |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE220MFGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.31000 | kr.73.10 |
| 50 | kr.5.85180 | kr.292.59 |
| 100 | kr.5.40230 | kr.540.23 |
| 500 | kr.4.64266 | kr.2,321.33 |
| 1.000 | kr.4.40750 | kr.4,407.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.09346 | kr.8,186.92 |
| 6.000 | kr.3.86102 | kr.23,166.12 |
| 10.000 | kr.3.77501 | kr.37,750.10 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

