

25TQC15MYFB | |
|---|---|
DigiKey Part Number | P16204TR-ND - Tape & Reel (TR) P16204CT-ND - Cut Tape (CT) P16204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC15MYFB |
Description | CAP TANT POLY 15UF 25V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC15MYFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.24400 | kr.92.44 |
| 50 | kr.7.48760 | kr.374.38 |
| 100 | kr.6.94610 | kr.694.61 |
| 500 | kr.6.03036 | kr.3,015.18 |
| 1.000 | kr.5.74683 | kr.5,746.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.35588 | kr.10,711.76 |
| 6.000 | kr.5.07555 | kr.30,453.30 |
| 10.000 | kr.4.97182 | kr.49,718.20 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |




