

25TQC15MV | |
|---|---|
DigiKey Part Number | P16516TR-ND - Tape & Reel (TR) P16516CT-ND - Cut Tape (CT) P16516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC15MV |
Description | CAP TANT POLY 15UF 25V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC15MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.9.85700 | kr.98.57 |
| 50 | kr.8.01940 | kr.400.97 |
| 100 | kr.7.45170 | kr.745.17 |
| 500 | kr.6.49070 | kr.3,245.35 |
| 1.000 | kr.6.19331 | kr.6,193.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.27000 | kr.16.27 |
| 10 | kr.10.55800 | kr.105.58 |
| 50 | kr.8.24320 | kr.412.16 |
| 100 | kr.7.52050 | kr.752.05 |
| 500 | kr.6.28726 | kr.3,143.63 |
| 1.000 | kr.5.90152 | kr.5,901.52 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |

