
25SEP10M+TSS | |
|---|---|
DigiKey Part Number | P16393CT-ND - Cut Tape (CT) P16393TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25SEP10M+TSS |
Description | CAP ALUM POLY 10UF 20% 25V TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEP10M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.7.03400 | kr.70.34 |
| 50 | kr.5.44360 | kr.272.18 |
| 100 | kr.4.94150 | kr.494.15 |
| 500 | kr.4.07636 | kr.2,038.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.73422 | kr.3,734.22 |
| 2.000 | kr.3.51210 | kr.7,024.20 |
| 3.000 | kr.3.40008 | kr.10,200.24 |
| 5.000 | kr.3.27524 | kr.16,376.20 |
| 7.000 | kr.3.20186 | kr.22,413.02 |
| 10.000 | kr.3.13099 | kr.31,309.90 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |


