390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVPF390M

DigiKey Part Number
P16500TR-ND - Tape & Reel (TR)
P16500CT-ND - Cut Tape (CT)
P16500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPF390M
Description
CAP ALUM POLY 390UF 20% 20V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPF390M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
247.5 mA @ 120 Hz
Ripple Current @ High Frequency
4.95 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.92000kr.12.92
10kr.8.44900kr.84.49
50kr.6.58680kr.329.34
100kr.5.99850kr.599.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.00913kr.2,003.65
800kr.4.67734kr.3,741.87
1.200kr.4.50989kr.5,411.87
2.000kr.4.32325kr.8,646.50
2.800kr.4.21353kr.11,797.88
4.000kr.4.10758kr.16,430.32
Manufacturers Standard Package
Unit Price without VAT:kr.12.92000
Unit Price with VAT:kr.16.15000