
20SVP100M | |
|---|---|
DigiKey Part Number | P16489TR-ND - Tape & Reel (TR) P16489CT-ND - Cut Tape (CT) P16489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP100M |
Description | CAP ALUM POLY 100UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 166 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.9.24000 | kr.92.40 |
| 50 | kr.7.22860 | kr.361.43 |
| 100 | kr.6.59460 | kr.659.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.52418 | kr.2,209.67 |
| 800 | kr.5.16610 | kr.4,132.88 |
| 1.200 | kr.4.98545 | kr.5,982.54 |
| 2.000 | kr.4.78412 | kr.9,568.24 |
| 2.800 | kr.4.66577 | kr.13,064.16 |
| 4.000 | kr.4.55144 | kr.18,205.76 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |







