
| 2R5SVT820M | |
|---|---|
| DigiKey Part Number | 10-2R5SVT820MTR-ND - Tape & Reel (TR) 10-2R5SVT820MCT-ND - Cut Tape (CT) 10-2R5SVT820MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2R5SVT820M | 
| Description | CAP ALUM POLY 820UF 20% 2.5V SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 820 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 2.5 V | |
| ESR (Equivalent Series Resistance) | 16mOhm | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 | 
| 10 | kr.10.30400 | kr.103.04 | 
| 50 | kr.9.47200 | kr.473.60 | 
| 100 | kr.7.87200 | kr.787.20 | 
| 500 | kr.6.36800 | kr.3,184.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.40160 | kr.5,401.60 | 
| 2.000 | kr.5.17274 | kr.10,345.48 | 
| Unit Price without VAT: | kr.13.38000 | 
|---|---|
| Unit Price with VAT: | kr.16.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark