
16SVP82M | |
|---|---|
DigiKey Part Number | P16467TR-ND - Tape & Reel (TR) P16467CT-ND - Cut Tape (CT) P16467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP82M |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 106 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.12 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.6.95100 | kr.69.51 |
| 50 | kr.5.37420 | kr.268.71 |
| 100 | kr.4.87780 | kr.487.78 |
| 500 | kr.4.02184 | kr.2,010.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.68349 | kr.3,683.49 |
| 2.000 | kr.3.46368 | kr.6,927.36 |
| 3.000 | kr.3.35282 | kr.10,058.46 |
| 5.000 | kr.3.22927 | kr.16,146.35 |
| 7.000 | kr.3.15668 | kr.22,096.76 |
| 10.000 | kr.3.08654 | kr.30,865.40 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |

