
16SEP82M+TSS | |
|---|---|
DigiKey Part Number | P16377CT-ND - Cut Tape (CT) P16377TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEP82M+TSS |
Description | CAP ALUM POLY 82UF 20% 16V TH |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEP82M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 106 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.12 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.6.52000 | kr.65.20 |
| 50 | kr.5.03220 | kr.251.61 |
| 100 | kr.4.56140 | kr.456.14 |
| 500 | kr.3.75088 | kr.1,875.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.43156 | kr.3,431.56 |
| 2.000 | kr.3.22339 | kr.6,446.78 |
| 3.000 | kr.3.11842 | kr.9,355.26 |
| 5.000 | kr.3.00138 | kr.15,006.90 |
| 7.000 | kr.2.93261 | kr.20,528.27 |
| 10.000 | kr.2.86619 | kr.28,661.90 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |

