OS-CON, SEP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEP330M+T

DigiKey Part Number
P16375CT-ND - Cut Tape (CT)
P16375TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16SEP330M+T
Description
CAP ALUM POLY 330UF 20% 16V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEP330M+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
236 mA @ 120 Hz
Ripple Current @ High Frequency
4.72 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.14700kr.41.47
50kr.4.02820kr.201.41
100kr.3.97440kr.397.44
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.48038kr.2,240.19
1.000kr.4.18880kr.4,188.80
1.500kr.4.04169kr.6,062.53
2.500kr.3.87771kr.9,694.27
3.500kr.3.78136kr.13,234.76
5.000kr.3.68827kr.18,441.35
6.000kr.3.64399kr.21,863.94
12.000kr.3.49424kr.41,930.88
12.500kr.3.48627kr.43,578.38
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750