68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVPC68M

DigiKey Part Number
P16443TR-ND - Tape & Reel (TR)
P16443CT-ND - Cut Tape (CT)
P16443DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVPC68M
Description
CAP ALUM POLY 68UF 20% 10V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVPC68M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.97 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.74000kr.10.74
10kr.6.95100kr.69.51
50kr.5.37420kr.268.71
100kr.4.87780kr.487.78
500kr.4.02184kr.2,010.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.54996kr.5,324.94
3.000kr.3.35282kr.10,058.46
4.500kr.3.25339kr.14,640.25
7.500kr.3.14257kr.23,569.28
10.500kr.3.07747kr.32,313.43
15.000kr.3.01457kr.45,218.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.74000
Unit Price with VAT:kr.13.42500