
10SVP47M | |
|---|---|
DigiKey Part Number | P16436TR-ND - Tape & Reel (TR) P16436CT-ND - Cut Tape (CT) P16436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP47M |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 81 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.6.14700 | kr.61.47 |
| 50 | kr.4.73500 | kr.236.75 |
| 100 | kr.4.28750 | kr.428.75 |
| 500 | kr.3.51682 | kr.1,758.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.21404 | kr.3,214.04 |
| 2.000 | kr.3.01609 | kr.6,032.18 |
| 3.000 | kr.2.91624 | kr.8,748.72 |
| 5.000 | kr.2.80496 | kr.14,024.80 |
| 7.000 | kr.2.73957 | kr.19,176.99 |
| 10.000 | kr.2.67640 | kr.26,764.00 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |




