150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVP150M

DigiKey Part Number
P16429TR-ND - Tape & Reel (TR)
P16429CT-ND - Cut Tape (CT)
P16429DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVP150M
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVP150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
151 mA @ 120 Hz
Ripple Current @ High Frequency
3.02 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.77000kr.11.77
10kr.7.65800kr.76.58
50kr.5.94520kr.297.26
100kr.5.40510kr.540.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.39272kr.2,196.36
1.000kr.4.10530kr.4,105.30
1.500kr.3.96024kr.5,940.36
2.500kr.3.79859kr.9,496.48
3.500kr.3.70359kr.12,962.57
5.000kr.3.61182kr.18,059.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.77000
Unit Price with VAT:kr.14.71250