TXS2SS-3V-1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: kr.23.94010
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: kr.23.94010
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: kr.24.77925
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: kr.21.81952
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS2SS-3V-1-Z

DigiKey Part Number
255-TXS2SS-3V-1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS2SS-3V-1-Z
Description
RELAY GEN PURPOSE DPDT 10MA 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 mA
Switching Voltage
10VDC - Max
Load - Max Switching
-
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.4 VDC
Must Release Voltage
0.3 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.81952kr.10,909.76
Manufacturers Standard Package
Unit Price without VAT:kr.21.81952
Unit Price with VAT:kr.27.27440