Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| TXS2SS-12V-1-Z | |
|---|---|
| DigiKey Part Number | 255-TXS2SS-12V-1-ZTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TXS2SS-12V-1-Z | 
| Description | RELAY GEN PURPOSE DPDT 1A 12V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Coil Voltage | 12VDC | |
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 1 A | |
| Switching Voltage | 110VDC - Max | |
| Load - Max Switching | 110W | |
| Coil Current | 4.2 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Gull Wing | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | - | |
| Must Operate Voltage | 9.6 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 5 ms | |
| Release Time | 5 ms | |
| Operating Temperature | -40°C ~ 70°C | |
| Contact Material | Silver Palladium (AgPd), Gold (Au) | |
| Approval Agency | BSI, cURus | |
| Relay Type | General Purpose | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 2.88 kOhms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.21.81952 | kr.10,909.76 | 
| Unit Price without VAT: | kr.21.81952 | 
|---|---|
| Unit Price with VAT: | kr.27.27440 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark