

TXS2SA-L-1.5V-X | |
|---|---|
DigiKey Part Number | 255-TXS2SA-L-1.5V-XTR-ND - Tape & Reel (TR) 255-6245-1-ND - Cut Tape (CT) 255-6245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SA-L-1.5V-X |
Description | RELAY GEN PURPOSE DPDT 1A 1.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 1.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 23.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 1.2 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.66000 | kr.30.66 |
| 10 | kr.27.30900 | kr.273.09 |
| 25 | kr.26.07880 | kr.651.97 |
| 50 | kr.25.18520 | kr.1,259.26 |
| 100 | kr.24.32130 | kr.2,432.13 |
| 250 | kr.23.22432 | kr.5,806.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.43628 | kr.11,718.14 |
| 1.000 | kr.22.63085 | kr.22,630.85 |
| 1.500 | kr.22.17237 | kr.33,258.56 |
| 2.500 | kr.21.60773 | kr.54,019.32 |
| Unit Price without VAT: | kr.30.66000 |
|---|---|
| Unit Price with VAT: | kr.38.32500 |

