General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXS2-L-4.5V-1

DigiKey Part Number
255-4237-5-ND
Manufacturer
Manufacturer Product Number
TXS2-L-4.5V-1
Description
RELAY GEN PURPOSE DPDT 1A 4.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.6 VDC
Packaging
Tube
Operate Time
5 ms
Part Status
Active
Release Time
5 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Coil Voltage
4.5VDC
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
BSI, cURus
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
110VDC - Max
Coil Resistance
579 Ohms
Coil Current
7.8 mA
Base Product Number
Coil Type
Latching, Single Coil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.33000kr.36.33
10kr.32.34700kr.323.47
40kr.30.16725kr.1,206.69
80kr.29.13313kr.2,330.65
120kr.28.54425kr.3,425.31
280kr.27.35100kr.7,658.28
520kr.26.51023kr.13,785.32
1.000kr.25.64961kr.25,649.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.33000
Unit Price with VAT:kr.45.41250