
ADS7883SBDBVT | |
|---|---|
DigiKey Part Number | 296-ADS7883SBDBVTTR-ND - Tape & Reel (TR) 296-ADS7883SBDBVTCT-ND - Cut Tape (CT) 296-ADS7883SBDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7883SBDBVT |
Description | IC ADC 12BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7883SBDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.31.08500 | kr.310.85 |
| 25 | kr.28.73840 | kr.718.46 |
| 100 | kr.26.16000 | kr.2,616.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.93080 | kr.6,232.70 |
| 500 | kr.24.18970 | kr.12,094.85 |
| 750 | kr.23.81859 | kr.17,863.94 |
| 1.250 | kr.23.40746 | kr.29,259.33 |
| 1.750 | kr.23.16716 | kr.40,542.53 |
| 2.500 | kr.22.93606 | kr.57,340.15 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |









