Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TXD2SA-24V-6 | |
|---|---|
DigiKey Part Number | 255-2877-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SA-24V-6 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SA-24V-6 Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440W | Coil Resistance 1.86 kOhms |
Coil Current 12.9 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2SA-24V | Panasonic Industry | 0 | 255-2326-5-ND | kr.16.57713 | Similar |
| TXD2SA-24V-3 | Panasonic Industry | 0 | TXD2SA-24V-3-ND | kr.46.23275 | Parametric Equivalent |
| TXD2SA-24V-3-X | Panasonic Industry | 0 | TXD2SA-24V-3-X-ND | kr.36.49938 | Parametric Equivalent |
| TXD2SA-24V-3-Z | Panasonic Industry | 0 | TXD2SA-24V-3-Z-ND | kr.36.49938 | Parametric Equivalent |
| TXD2SS-24V-3 | Panasonic Industry | 0 | TXD2SS-24V-3-ND | kr.46.23275 | Parametric Equivalent |


