Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TXD2SA-24V-3-X | |
|---|---|
DigiKey Part Number | TXD2SA-24V-3-X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXD2SA-24V-3-X |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440W | Coil Resistance 1.86 kOhms |
Coil Current 12.9 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2SA-24V-3 | Panasonic Industry | 0 | TXD2SA-24V-3-ND | kr.46.23275 | Parametric Equivalent |
| TXD2SA-24V-3-Z | Panasonic Industry | 0 | TXD2SA-24V-3-Z-ND | kr.36.49938 | Parametric Equivalent |
| TXD2SS-24V-3 | Panasonic Industry | 0 | TXD2SS-24V-3-ND | kr.46.23275 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.49938 | kr.18,249.69 |
| Unit Price without VAT: | kr.36.49938 |
|---|---|
| Unit Price with VAT: | kr.45.62423 |


