

TX2SA-L2-24V-1-X | |
---|---|
DigiKey Part Number | 255-3844-2-ND - Tape & Reel (TR) 255-3844-1-ND - Cut Tape (CT) 255-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-L2-24V-1-X |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 220VA | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.74000 | kr.31.74 |
10 | kr.28.29400 | kr.282.94 |
25 | kr.27.01840 | kr.675.46 |
50 | kr.26.09280 | kr.1,304.64 |
100 | kr.25.19810 | kr.2,519.81 |
250 | kr.24.06120 | kr.6,015.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.23.23468 | kr.11,617.34 |
1.000 | kr.22.43610 | kr.22,436.10 |
1.500 | kr.21.98153 | kr.32,972.29 |
2.500 | kr.21.42180 | kr.53,554.50 |
Unit Price without VAT: | kr.31.74000 |
---|---|
Unit Price with VAT: | kr.39.67500 |