TX2SA-L-9V-X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: kr.76.25925
Datasheet
TX2SA-(L) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TX2SA-(L) Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2SA-L-9V-X

DigiKey Part Number
TX2SA-L-9V-X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX2SA-L-9V-X
Description
RELAY TELECOM DPDT 2A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
9VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
60W
Coil Current
11.1 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
810 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.51930kr.9,259.65
Manufacturers Standard Package
Unit Price without VAT:kr.18.51930
Unit Price with VAT:kr.23.14913