Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
TX-PC
Relay Basics - Another Teaching Moment | DigiKey Electronics

TX2-4.5V-1

DigiKey Part Number
TX2-4.5V-1-ND
Manufacturer
Manufacturer Product Number
TX2-4.5V-1
Description
RELAY TELECOM DPDT 1A 4.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.38 VDC
Packaging
Tube
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
220VA
Coil Resistance
145 Ohms
Coil Current
31 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.59000kr.19.59
10kr.17.45400kr.174.54
40kr.16.27950kr.651.18
80kr.15.72163kr.1,257.73
120kr.15.40408kr.1,848.49
280kr.14.76064kr.4,132.98
520kr.14.30742kr.7,439.86
1.000kr.13.84333kr.13,843.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.59000
Unit Price with VAT:kr.24.48750