TQ-D-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TQ-D-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SA-L2-3V-Z

DigiKey Part Number
255-TQ2SA-L2-3V-ZTR-ND - Tape & Reel (TR)
255-TQ2SA-L2-3V-ZCT-ND - Cut Tape (CT)
255-TQ2SA-L2-3V-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQ2SA-L2-3V-Z
Description
RELAY TELECOM DPDT 500MA 3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SA-L2-3V-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
250VA, 440W
Coil Current
46.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
64.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.22000kr.25.22
10kr.22.47700kr.224.77
25kr.21.46320kr.536.58
50kr.20.72840kr.1,036.42
100kr.20.01730kr.2,001.73
250kr.19.11476kr.4,778.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.45850kr.9,229.25
1.000kr.17.82426kr.17,824.26
1.500kr.17.46317kr.26,194.76
2.500kr.17.01865kr.42,546.62
3.500kr.16.73181kr.58,561.33
Manufacturers Standard Package
Unit Price without VAT:kr.25.22000
Unit Price with VAT:kr.31.52500