



SF4D-DC21V | |
|---|---|
DigiKey Part Number | SF4D-DC21V-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-DC21V |
Description | RELAY GEN PURPOSE 8PST 6A 21V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 8PST-4NO/4NC (4 Form A, 4 Form B) 21VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 8PST-4NO/4NC (4 Form A, 4 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Load - Max Switching | 2640VA, 180W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 15.75 VDC | |
Must Release Voltage | 3.15 VDC | |
Operate Time | 30 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.306.34300 | kr.6,126.86 |
| Unit Price without VAT: | kr.306.34300 |
|---|---|
| Unit Price with VAT: | kr.382.92875 |



