LKG1AF-24V-16-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 53
Unit Price: kr.18.56000
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 139
Unit Price: kr.15.10000
Datasheet
LKG1AF-24V-16-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LKG1AF-24V-16-1

LKG1AF-24V-16-1

DigiKey Part Number
255-3617-ND
Manufacturer
Manufacturer Product Number
LKG1AF-24V-16-1
Description
RELAY GEN PURPOSE SPST 16A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
277VAC - Max
Load - Max Switching
4432VA
Coil Current
22.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.09 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes