JW1AFSN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JW1AFSN Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JW1AFSN-DC5V-TV-F

DigiKey Part Number
255-6205-ND
Manufacturer
Manufacturer Product Number
JW1AFSN-DC5V-TV-F
Description
RELAY GEN PURPOSE SPST 10A 5V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
106 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class E
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
47 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.19.14000kr.19.14
10kr.17.06200kr.170.62
25kr.16.29680kr.407.42
50kr.15.73760kr.786.88
100kr.15.19870kr.1,519.87
300kr.14.38080kr.4,314.24
500kr.14.01536kr.7,007.68
1.000kr.13.53395kr.13,533.95
5.000kr.12.47799kr.62,389.95
Manufacturers Standard Package
Unit Price without VAT:kr.19.14000
Unit Price with VAT:kr.23.92500