

JW1AFSN-DC48V-F | |
---|---|
DigiKey Part Number | 255-3923-ND |
Manufacturer | |
Manufacturer Product Number | JW1AFSN-DC48V-F |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class E | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.4 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.27000 | kr.22.27 |
10 | kr.19.84600 | kr.198.46 |
25 | kr.18.95160 | kr.473.79 |
40 | kr.18.50875 | kr.740.35 |
100 | kr.17.67490 | kr.1,767.49 |
300 | kr.16.72383 | kr.5,017.15 |
500 | kr.16.29862 | kr.8,149.31 |
1.000 | kr.15.73875 | kr.15,738.75 |
Unit Price without VAT: | kr.22.27000 |
---|---|
Unit Price with VAT: | kr.27.83750 |