Similar




JW1AFSN-B-DC6V | |
|---|---|
DigiKey Part Number | JW1AFSN-B-DC6V-ND |
Manufacturer | |
Manufacturer Product Number | JW1AFSN-B-DC6V |
Description | RELAY GEN PURPOSE SPST 10A 6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 88 mA | Coil Resistance 68 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JW1AFSN-B-DC6V-F | Panasonic Industry | 0 | JW1AFSN-B-DC6V-F-ND | kr.19.16900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.13.83130 | kr.1,383.13 |
| Unit Price without VAT: | kr.13.83130 |
|---|---|
| Unit Price with VAT: | kr.17.28913 |



