JTV1AS-PA-12V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 197
Unit Price: kr.44.70000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4.628
Unit Price: kr.36.20000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 601
Unit Price: kr.49.33000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JTV1AS-PA-12V

DigiKey Part Number
255-2817-ND
Manufacturer
Manufacturer Product Number
JTV1AS-PA-12V
Description
RELAY GEN PURPOSE SPST 30A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
30 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC - Max
Approval Agency
cURus
Load - Max Switching
8310VA
Relay Type
Coil Current
83.3 mA
Coil Resistance
144 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALFG2PF12Panasonic Industry197255-2638-NDkr.44.70000Similar
T9AS1D12-12TE Connectivity Potter & Brumfield Relays4.628PB302-NDkr.36.20000Similar
T9AS1L12-12TE Connectivity Potter & Brumfield Relays601T9AS1L12-12-NDkr.49.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes