


JR1A-TM-AC115V | |
|---|---|
DigiKey Part Number  | JR1A-TM-AC115V-ND  | 
Manufacturer  | |
Manufacturer Product Number  | JR1A-TM-AC115V  | 
Description  | RELAY GEN PURPOSE SPST 10A 115V  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay SPST-NO (1 Form A) 115VAC Coil Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | ||
Coil Voltage  | ||
Contact Form  | SPST-NO (1 Form A)  | |
Contact Rating (Current)  | 10 A  | |
Switching Voltage  | 250VAC, 30VDC - Max  | |
Load - Max Switching  | 4000VA, 480W  | |
Coil Current  | 9.1 mA  | |
Coil Type  | Non Latching  | |
Features  | -  | |
Termination Style  | Quick Connect - 0.187" (4.7mm)  | |
Seal Rating  | -  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 92 VAC  | |
Must Release Voltage  | 34.5 VAC  | |
Operate Time  | 10 ms  | |
Release Time  | 6 ms  | |
Operating Temperature  | -50°C ~ 55°C  | |
Contact Material  | Silver Alloy  | |
Approval Agency  | CSA, UL  | |
Relay Type  | ||
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 12.64 kOhms  | |
Base Product Number  | 

