




JQ1P-18V-F | |
|---|---|
DigiKey Part Number | 255-3627-ND |
Manufacturer | |
Manufacturer Product Number | JQ1P-18V-F |
Description | RELAY GEN PURPOSE SPDT 10A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JQ1P-18V-F Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class E |
Series | Must Operate Voltage 14.4 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 110VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1100W | Coil Resistance 810 Ohms |
Coil Current 22.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ118 | Panasonic Industry | 0 | 255-3560-ND | kr.13.71600 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.27.05300 | kr.270.53 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |

