JQ1A-12V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4.420
Unit Price: kr.7.42000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1.691
Unit Price: kr.13.82000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
JQ1A-12V-F
JQ1A-12V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

JQ1A-12V-F

DigiKey Part Number
255-2068-ND
Manufacturer
Manufacturer Product Number
JQ1A-12V-F
Description
RELAY GEN PURPOSE SPST 5A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JQ1A-12V-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class E
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 110VDC - Max
Relay Type
Load - Max Switching
1250VA, 550W
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALQ312Panasonic Industry4.420255-3556-NDkr.7.42000Similar
PCH-112L2M,000TE Connectivity Potter & Brumfield Relays1.691PB1651-NDkr.13.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes